
N204-S20-BL-LA | |
|---|---|
DigiKey Part Number | 95-N204-S20-BL-LA-ND |
Manufacturer | |
Manufacturer Product Number | N204-S20-BL-LA |
Description | LEFT-ANGLE CAT6 GIGABIT MOLDED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.57000 | $26.57 |
| 10 | $22.57800 | $225.78 |
| 25 | $21.16320 | $529.08 |
| 50 | $20.15320 | $1,007.66 |
| 100 | $19.19170 | $1,919.17 |
| 250 | $17.99104 | $4,497.76 |
| 500 | $17.34512 | $8,672.56 |

