
N042AB-006-IVM | |
|---|---|
DigiKey Part Number | 95-N042AB-006-IVM-ND |
Manufacturer | |
Manufacturer Product Number | N042AB-006-IVM |
Description | SAFE-IT 6-PORT SINGLE-GANG KEYST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Eaton Tripp Lite | Color Ivory |
Series | Features Mounting Hardware |
Packaging Box | For Use With/Related Products N042 Series |
Part Status Active | Length 4.840" (122.94mm) |
Style Single Gang | Width 3.110" (79.00mm) |
Type Faceplate | Depth 0.440" (11.18mm) |
Number of Ports 6 | Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $3.76200 | $37.62 |
| 25 | $3.58640 | $89.66 |
| 50 | $3.45940 | $172.97 |
| 100 | $3.33640 | $333.64 |
| 250 | $3.18080 | $795.20 |
| 500 | $3.06812 | $1,534.06 |
| 1,000 | $2.95940 | $2,959.40 |
| 5,000 | $2.72179 | $13,608.95 |

