
EMAT09-10 | |
|---|---|
DigiKey Part Number | 95-EMAT09-10-ND |
Manufacturer | |
Manufacturer Product Number | EMAT09-10 |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Category | Overload Protection Circuit Breaker(s), Fuse Holder |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-20P, NEMA L5-20P |
Packaging Bulk | AC Outlets 8 |
Part Status Active | Connector - AC Output NEMA 5-20R (8) |
Type PDU (Power Distribution Unit) | Voltage - Input 120V |
Mounting Type Rack, Horizontal | Media Lines Protected RS-232 |
Current - Max 12A | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency UL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,615.00000 | $1,615.00 |

