B002A-DP2AC2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 1
Unit Price: $1,818.05000
Datasheet
2 Port Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B002A-DP2AC2

DigiKey Part Number
95-B002A-DP2AC2-ND
Manufacturer
Manufacturer Product Number
B002A-DP2AC2
Description
2-PORT DUAL-MONITOR SECURE KVM S
Customer Reference
Detailed Description
2 Port Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
2
Manufacturer
Eaton Tripp Lite
Peripherals
Display Port Monitor, USB Keyboard, USB Mouse, Audio
Packaging
Bulk
Includes
AC Power Adapter
Part Status
Obsolete
Size
6.70" L x 12.57" W x 2.70" H (170.2mm x 319.3mm x 68.6mm)
Type
Network KVM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B002-DP2AC2-N4Eaton Tripp Lite195-B002-DP2AC2-N4-ND$1,818.05000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes