
AGPH12020 | |
|---|---|
DigiKey Part Number | 95-AGPH12020-ND |
Manufacturer | |
Manufacturer Product Number | AGPH12020 |
Description | LINE FILTER 120VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 120V Terminal Block |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Eaton Tripp Lite | Applications General Purpose |
Packaging Bulk | Approval Agency UL |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Terminal Block |
Voltage - Rated AC 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,017.47000 | $1,017.47 |

