
9PXM12S20K-PD | |
|---|---|
DigiKey Part Number | 95-9PXM12S20K-PD-ND |
Manufacturer | |
Manufacturer Product Number | 9PXM12S20K-PD |
Description | UPS 20KVA 12 SLOT W/ 5 UPM, 10 B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 20kVA / 18000W 110V, 120V, 127V, 208V, 220V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 14 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 6 minutes |
Packaging Bulk | Media Lines Protected RS-232 |
Part Status Active | Voltage - Output 110V, 120V, 127V, 208V, 220V, 240V |
Type Online (Double Conversion) | Input Connector Hardwired |
Voltage - Input 110VAC, 120VAC, 127VAC, 208VAC, 220VAC, 240VAC | Output Connector NEMA 5-20R (8), NEMA L6-20R (2), NEMA L6-30R (2), NEMA L14-20R (2) |
Applications Network, Single Phase | Size / Dimension 35.000" L x 17.520" W (889.00mm x 445.00mm) |
Form Rackmount, Tower | Height 36.496" (927.00mm) |
Power - Rated 20kVA / 18000W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54,827.30000 | $54,827.30 |





