New at DigiKey
Image for 93PX5KA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93PX5KA

DigiKey Part Number
95-93PX5KA-ND
Manufacturer
Manufacturer Product Number
93PX5KA
Description
93PX5KA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 5kW 120V, 208V (3-Phase)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
5kW
Manufacturer
Eaton Tripp Lite
AC Outlets
2
Packaging
Bulk
Voltage - Output
120V, 208V (3-Phase)
Part Status
Active
Input Connector
NEMA L21-20P
Type
Online (Double Conversion)
Output Connector
NEMA L21-20R (2)
Voltage - Input
120VAC, 208VAC
Size / Dimension
31.710" L x 17.240" W (805.43mm x 437.90mm)
Applications
General Purpose, Industrial Control
Height
15.430" (391.92mm)
Form
Rackmount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$17,525.47000$17,525.47
Manufacturers Standard Package