


TR2-S505H-V-10-R | |
|---|---|
DigiKey Part Number | 283-TR2-S505H-V-10-RTR-ND - Tape & Reel (TR) 283-TR2-S505H-V-10-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-10-R |
Description | FUSE CERM 10A 600VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 349.5 |
Mounting Type Through Hole | Approval Agency cULus, PSE/JET |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.83000 | $4.83 |
| 5 | $4.00200 | $20.01 |
| 10 | $3.69300 | $36.93 |
| 50 | $3.06320 | $153.16 |
| 100 | $2.82570 | $282.57 |
| 250 | $2.53860 | $634.65 |
| 500 | $2.33984 | $1,169.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.80152 | $4,202.28 |
| 3,000 | $2.57758 | $7,732.74 |
| 4,500 | $2.50468 | $11,271.06 |

