Similar



SR-5F-5A-BK | |
|---|---|
DigiKey Part Number | 283-4008-ND |
Manufacturer | |
Manufacturer Product Number | SR-5F-5A-BK |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5F-5A-BK Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 55.0 |
Part Status Active | Approval Agency cULus, PSE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37015000410 | Littelfuse Inc. | 22,268 | WK4963BK-ND | $1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.97000 | $4.97 |
| 5 | $4.12600 | $20.63 |
| 10 | $3.80700 | $38.07 |
| 50 | $3.15840 | $157.92 |
| 200 | $2.68660 | $537.32 |
| 400 | $2.47658 | $990.63 |
| 600 | $2.36092 | $1,416.55 |
| 1,000 | $2.22226 | $2,222.26 |
| 5,000 | $1.84196 | $9,209.80 |



