


SMBJ75CA | |
|---|---|
DigiKey Part Number | 283-SMBJ75CATR-ND - Tape & Reel (TR) 283-SMBJ75CACT-ND - Cut Tape (CT) 283-SMBJ75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA |
Description | TVS DIODE 7.5VWM 12.9VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 46.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40000 | $4.00 |
| 100 | $0.25220 | $25.22 |
| 500 | $0.18810 | $94.05 |
| 1,000 | $0.16735 | $167.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13703 | $411.09 |
| 6,000 | $0.12408 | $744.48 |
| 9,000 | $0.11748 | $1,057.32 |
| 15,000 | $0.11005 | $1,650.75 |
| 21,000 | $0.10566 | $2,218.86 |
| 30,000 | $0.10138 | $3,041.40 |

