
SDQ12-150-R | |
|---|---|
DigiKey Part Number | 513-1828-2-ND - Tape & Reel (TR) 513-1828-1-ND - Cut Tape (CT) 513-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ12-150-R |
Description | INDUCT ARRAY 2 COIL 15.21UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 60.84 µH Inductance - Connected in Series 15.21 µH Inductance - Connected in Parallel 576.6mOhm DC Resistance (DCR) - Parallel 658 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ12-150-R Models |
Category | Current Saturation - Parallel 779 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 390 mA |
Series | DC Resistance (DCR) - Parallel 576.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 2.31Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 15.21 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 60.84 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 658 mA | Height 0.047" (1.19mm) |
Current Rating - Series 329 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.24000 | $6.24 |
| 10 | $5.13000 | $51.30 |
| 100 | $4.21970 | $421.97 |
| 1,000 | $4.00574 | $4,005.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | $3.27266 | $12,436.11 |

