



MSMA1206R0150FCM | |
|---|---|
DigiKey Part Number | 283-MSMA1206R0150FCMTR-ND - Tape & Reel (TR) 283-MSMA1206R0150FCMCT-ND - Cut Tape (CT) 283-MSMA1206R0150FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA1206R0150FCM |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.38800 | $3.88 |
| 25 | $0.32880 | $8.22 |
| 50 | $0.29160 | $14.58 |
| 100 | $0.25980 | $25.98 |
| 250 | $0.22480 | $56.20 |
| 500 | $0.20292 | $101.46 |
| 1,000 | $0.18433 | $184.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15876 | $793.80 |
| 10,000 | $0.14738 | $1,473.80 |
| 15,000 | $0.14154 | $2,123.10 |
| 25,000 | $0.13493 | $3,373.25 |
| 35,000 | $0.13100 | $4,585.00 |
| 50,000 | $0.12715 | $6,357.50 |

