GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT07V390K

DigiKey Part Number
283-MOVGT07V390K-ND
Manufacturer
Manufacturer Product Number
MOVGT07V390K
Description
TVS DEVICE GDT/MOV DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Eaton - Electronics Division
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 7mm
Part Status
Active
Supplier Device Package
Disc 7mm
Technology
GDT, MOV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.71300$7.13
25$0.63880$15.97
100$0.55740$55.74
250$0.51868$129.67
600$0.48990$293.94
1,200$0.47161$565.93
3,000$0.45233$1,356.99
5,400$0.44233$2,388.58
Manufacturers Standard Package