



MFHA1206R4000FC | |
|---|---|
DigiKey Part Number | 283-MFHA1206R4000FCTR-ND - Tape & Reel (TR) 283-MFHA1206R4000FCCT-ND - Cut Tape (CT) 283-MFHA1206R4000FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA1206R4000FC |
Description | RES 0.4 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24000 | $2.40 |
| 25 | $0.20320 | $5.08 |
| 50 | $0.17920 | $8.96 |
| 100 | $0.15910 | $15.91 |
| 250 | $0.13696 | $34.24 |
| 500 | $0.12302 | $61.51 |
| 1,000 | $0.11119 | $111.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09818 | $490.90 |
| 10,000 | $0.09071 | $907.10 |
| 15,000 | $0.08687 | $1,303.05 |
| 25,000 | $0.08253 | $2,063.25 |
| 35,000 | $0.07994 | $2,797.90 |
| 50,000 | $0.07741 | $3,870.50 |

