


GFA-1/16 | |
|---|---|
DigiKey Part Number | 283-GFA-1/16-ND |
Manufacturer | |
Manufacturer Product Number | GFA-1/16 |
Description | FUSE BRD MNT 62.5MA 125VAC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62.5 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 125 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Size / Dimension 0.146" Dia x 0.299" L (3.70mm x 7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $67.29900 | $672.99 |

