Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 18V - 75V Input
Eaton EPM Isolated DC-DC Converters

EPM25752V-15R-2R0D

DigiKey Part Number
283-EPM25752V-15R-2R0D-ND
Manufacturer
Manufacturer Product Number
EPM25752V-15R-2R0D
Description
DC DC CONV 60W 18-75VIN 15VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A, 2A
Mfr
Power (Watts)
60 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output, Remote On/Off
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C (With Derating)
Number of Outputs
2
Efficiency
90%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Voltage - Output 2
-15V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$91.51000$91.51
5$88.10200$440.51
10$86.67200$866.72
40$83.87450$3,354.98
80$82.50788$6,600.63
120$81.71775$9,806.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.