Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EHCSA025M3311010T | |
|---|---|
DigiKey Part Number | 283-EHCSA025M3311010TTR-ND - Tape & Reel (TR) 283-EHCSA025M3311010TCT-ND - Cut Tape (CT) 283-EHCSA025M3311010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA025M3311010T |
Description | CAP HYBRID ALUM POLY 1010 25V 33 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CHV330M10X10.5 | Rubycon | 0 | 1189-25CHV330M10X10.5CT-ND | $2.59000 | Parametric Equivalent |
| 25PHV330M10X10.5 | Rubycon | 2,295 | 1189-4297-1-ND | $4.56000 | Parametric Equivalent |
| GYC1E331MCQ1GS | Nichicon | 535 | GYC1E331MCQ1CT-ND | $2.37000 | Parametric Equivalent |
| HHXE250ARA331MJA0G | Chemi-Con | 659 | 565-HHXE250ARA331MJA0GCT-ND | $3.77000 | Parametric Equivalent |
| HHXE250GRA331MJA0G | Chemi-Con | 450 | 565-HHXE250GRA331MJA0GCT-ND | $2.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.42900 | $14.29 |
| 50 | $1.10080 | $55.04 |
| 100 | $0.99700 | $99.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.82610 | $413.05 |
| 1,000 | $0.76938 | $769.38 |
| 1,500 | $0.74075 | $1,111.12 |
| 2,500 | $0.70885 | $1,772.12 |
| 3,500 | $0.69010 | $2,415.35 |
| 5,000 | $0.67199 | $3,359.95 |






