
ECSTA1V1308-1100-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V1308-1100-RTR-ND - Tape & Reel (TR) 283-ECSTA1V1308-1100-RCT-ND - Cut Tape (CT) 283-ECSTA1V1308-1100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V1308-1100-R |
Description | CURR SENSE XFMR 100:1 15A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 100:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 2Ohm Secondary Max 5.6 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
Inductance | 5.6 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3.9mOhm Primary, 2Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.433" W (13.00mm x 11.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.96000 | $6.96 |
| 10 | $6.28500 | $62.85 |
| 25 | $6.03200 | $150.80 |
| 50 | $5.84620 | $292.31 |
| 100 | $5.66540 | $566.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $5.61786 | $1,966.25 |
| 700 | $5.44170 | $3,809.19 |
| 1,050 | $5.34087 | $5,607.91 |
| 1,750 | $5.21621 | $9,128.37 |
| 2,450 | $5.13551 | $12,582.00 |

