15 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 650mOhm Secondary Max 1.4 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSTA1V1308-1050-R

DigiKey Part Number
283-ECSTA1V1308-1050-RTR-ND - Tape & Reel (TR)
283-ECSTA1V1308-1050-RCT-ND - Cut Tape (CT)
283-ECSTA1V1308-1050-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECSTA1V1308-1050-R
Description
CURR SENSE XFMR 50:1 15A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 650mOhm Secondary Max 1.4 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
15 A
Inductance
1.4 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
50:1
Current Ratio
-
DC Resistance (DCR)
3.9mOhm Primary, 650mOhm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.512" L x 0.433" W (13.00mm x 11.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.96000$6.96
10$6.28500$62.85
25$6.03200$150.80
50$5.84620$292.31
100$5.66540$566.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$5.61786$1,966.25
700$5.44170$3,809.19
1,050$5.34087$5,607.91
1,750$5.21621$9,128.37
2,450$5.13551$12,582.00
Manufacturers Standard Package