9 A 100:1 Current Sense Transformer 50kHz ~ 1MHz 1.5mOhm Primary, 10.68Ohm Secondary Max 1.33 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSTA1V0703-1100-R

DigiKey Part Number
283-ECSTA1V0703-1100-RTR-ND - Tape & Reel (TR)
283-ECSTA1V0703-1100-RCT-ND - Cut Tape (CT)
283-ECSTA1V0703-1100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECSTA1V0703-1100-R
Description
CURR SENSE XFMR 100:1 9A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 A 100:1 Current Sense Transformer 50kHz ~ 1MHz 1.5mOhm Primary, 10.68Ohm Secondary Max 1.33 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
9 A
Inductance
1.33 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
100:1
Current Ratio
-
DC Resistance (DCR)
1.5mOhm Primary, 10.68Ohm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination Style
J Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.62000$4.62
10$4.17300$41.73
25$4.00680$100.17
50$3.88440$194.22
100$3.76500$376.50
250$3.61204$903.01
500$3.49976$1,749.88
1,000$3.39046$3,390.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.41302$8,532.55
Manufacturers Standard Package