
ECST1V1308-1050-R | |
|---|---|
DigiKey Part Number | 283-ECST1V1308-1050-RTR-ND - Tape & Reel (TR) 283-ECST1V1308-1050-RCT-ND - Cut Tape (CT) 283-ECST1V1308-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V1308-1050-R |
Description | CURR SENSE XFMR 50:1 15A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 650mOhm Secondary Max 1.4 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
Inductance | 1.4 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3.9mOhm Primary, 650mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.433" W (13.00mm x 11.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 10 | $5.54700 | $55.47 |
| 25 | $5.32400 | $133.10 |
| 50 | $5.16060 | $258.03 |
| 100 | $5.00130 | $500.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $4.95994 | $1,735.98 |
| 700 | $4.80473 | $3,363.31 |
| 1,050 | $4.71587 | $4,951.66 |
| 1,750 | $4.60597 | $8,060.45 |
| 2,450 | $4.53480 | $11,110.26 |

