
ECST1V0703-1050-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0703-1050-RTR-ND - Tape & Reel (TR) 283-ECST1V0703-1050-RCT-ND - Cut Tape (CT) 283-ECST1V0703-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V0703-1050-R |
Description | CURR SENSE XFMR 50:1 9A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 1.5mOhm Primary, 2.76Ohm Secondary Max 333 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 9 A | |
Inductance | 333 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.5mOhm Primary, 2.76Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination Style | J Lead | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.82237 | $28,223.70 |

