
ECST1V0504-1050-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0504-1050-RTR-ND - Tape & Reel (TR) 283-ECST1V0504-1050-RCT-ND - Cut Tape (CT) 283-ECST1V0504-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V0504-1050-R |
Description | CURR SENSE XFMR 50:1 7A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 2.5Ohm Secondary Max 205 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 7 A | |
Inductance | 205 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3mOhm Primary, 2.5Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.189" L x 0.144" W (4.80mm x 3.65mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Termination Style | J Lead | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.92000 | $6.92 |
| 10 | $6.25000 | $62.50 |
| 25 | $5.99920 | $149.98 |
| 50 | $5.81460 | $290.73 |
| 100 | $5.63460 | $563.46 |
| 250 | $5.40408 | $1,351.02 |
| 500 | $5.23498 | $2,617.49 |
| 1,000 | $5.07050 | $5,070.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.37725 | $10,754.50 |

