
CTX20-2-52LP-R | |
|---|---|
DigiKey Part Number | 283-5113-ND |
Manufacturer | |
Manufacturer Product Number | CTX20-2-52LP-R |
Description | FIXED IND 20UH 3.2A 39.2 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Toroidal Inductor 3.2 A 39.2mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX20-2-52LP-R Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 39.2mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.28000 | $7.28 |
| 10 | $5.99600 | $59.96 |
| 25 | $5.54680 | $138.67 |
| 50 | $5.22980 | $261.49 |
| 100 | $4.93130 | $493.13 |
| 253 | $4.55870 | $1,153.35 |
| 506 | $4.29925 | $2,175.42 |
| 1,012 | $4.05500 | $4,103.66 |
| 2,530 | $3.85019 | $9,740.98 |

