150 mA 1 kV Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mA 1 kV Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/TDC11-150-R

DigiKey Part Number
BK1/TDC11-150-R-ND
Manufacturer
Manufacturer Product Number
BK1/TDC11-150-R
Description
FUSE GLASS 150MA 1KVAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 mA 1 kV Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1 kV
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5A
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$20.52000$20.52
5$17.02200$85.11
10$15.70600$157.06
50$13.02000$651.00
100$12.00370$1,200.37
250$10.77296$2,693.24
500$9.91998$4,959.99
1,000$9.12820$9,128.20
Manufacturers Standard Package