150 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMC-V-150-R

DigiKey Part Number
283-BK/GMC-V-150-R-ND
Manufacturer
Manufacturer Product Number
BK/GMC-V-150-R
Description
FUSE GLASS 150MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.022
Approval Agency
CSA, KC-MARK, UL
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
2.555 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$8.86850$886.85
Manufacturers Standard Package