Similar
Similar



BK/EFF-500MA | |
|---|---|
DigiKey Part Number | BK/EFF-500MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/EFF-500MA |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | BK/EFF-500MA Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.15 |
Part Status Obsolete | Approval Agency SEMKO, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.19 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37005000410 | Littelfuse Inc. | 5,880 | WK4941BK-ND | $1.59000 | Similar |
| 37305000410 | Littelfuse Inc. | 554 | WK3041BK-ND | $2.41000 | Similar |


