Similar



BK/EFF-3.15 | |
|---|---|
DigiKey Part Number | BK/EFF-3.15-ND |
Manufacturer | |
Manufacturer Product Number | BK/EFF-3.15 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | BK/EFF-3.15 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 5.3 |
Part Status Obsolete | Approval Agency SEMKO, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-5F-3.15A-BK | Eaton - Electronics Division | 160 | 283-5163-ND | $4.23000 | Similar |


