BK/EFF-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 16
Unit Price: $2.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,331
Unit Price: $2.43000
Datasheet
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/EFF-2

DigiKey Part Number
BK/EFF-2-ND
Manufacturer
Manufacturer Product Number
BK/EFF-2
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
BK/EFF-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.8
Approval Agency
SEMKO, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance
0.026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes