
AHCA-15-PCBHT | |
|---|---|
DigiKey Part Number | 283-AHCA-15-PCBHT-ND |
Manufacturer | |
Manufacturer Product Number | AHCA-15-PCBHT |
Description | FUSE PCB 6X32MM AUTO 15A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 500 VAC 500 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $14.17900 | $141.79 |
| 25 | $12.51960 | $312.99 |
| 50 | $11.48060 | $574.03 |
| 100 | $10.59780 | $1,059.78 |
| 250 | $9.63160 | $2,407.90 |
| 900 | $8.58692 | $7,728.23 |

