



AGA-5 | |
|---|---|
DigiKey Part Number | 283-AGA-5-ND |
Manufacturer | |
Manufacturer Product Number | AGA-5 |
Description | FUSE GLASS 5A 125VAC 1AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 125 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Fuse Type | DC Cold Resistance 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2.57800 | $12.89 |
| 10 | $2.37700 | $23.77 |
| 15 | $2.26800 | $34.02 |
| 25 | $2.13720 | $53.43 |
| 35 | $2.05543 | $71.94 |
| 50 | $1.97220 | $98.61 |

