
XTMC6A01A | |
|---|---|
DigiKey Part Number | 5730-XTMC6A01A-ND |
Manufacturer | |
Manufacturer Product Number | XTMC6A01A |
Description | MINIIECMAGSTARTER,NOREVERSE,110/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6.6 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Eaton Electrical | Contact Rating (Current) 6.6 A |
Series | Switching Voltage 690VAC - Max |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 50°C |
Mounting Type Chassis Mount | Operate Time 14 ms |
Coil Voltage 110 ~ 120VAC | Release Time 8 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.25000 | $108.25 |
| 10 | $96.39500 | $963.95 |
| 25 | $92.04000 | $2,301.00 |
| 50 | $88.87560 | $4,443.78 |
| 100 | $85.81750 | $8,581.75 |

