
XTCE065D00TD | |
|---|---|
DigiKey Part Number | 5730-XTCE065D00TD-ND |
Manufacturer | |
Manufacturer Product Number | XTCE065D00TD |
Description | IECMAGSTARTER, NONREVERSING, 24- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 24 ~ 27VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Coil Voltage 24 ~ 27VDC |
Manufacturer Eaton Electrical | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 65 A |
Packaging Box | Switching Voltage 575VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $781.56000 | $781.56 |
| 10 | $695.78800 | $6,957.88 |

