New at DigiKey
Stack Light Optical Element Blue LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL7-L24-B

DigiKey Part Number
5730-SL7-L24-B-ND
Manufacturer
Manufacturer Product Number
SL7-L24-B
Description
TOWER LIGHT LED MODULE STEADY, B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
Eaton Electrical
Light Color
Blue
Series
Function - Lighting
Steady
Packaging
Box
Voltage - Supply
24VAC/DC
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13
Type
Optical Element
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$207.07000$207.07
10$177.69400$1,776.94
Manufacturers Standard Package