Selector Switch 2 Position DPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22M-WK3-K20

DigiKey Part Number
5730-M22M-WK3-K20-ND
Manufacturer
Manufacturer Product Number
M22M-WK3-K20
Description
M22-WK3/K20 SEL SW OPERATOR,BZL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off-On
Manufacturer
Eaton Electrical
Voltage Rating - DC
24 V
Series
Illumination
Non-Illuminated
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 22.50mm Dia
Circuit
DPST-NO
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$89.59000$89.59
10$76.15100$761.51
25$71.38560$1,784.64
50$67.98120$3,399.06
100$64.74010$6,474.01
250$60.69276$15,173.19
Manufacturers Standard Package