Selector Switch 2 Position DPST-NO/NC 6A (AC), 3A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-WRK-K11

DigiKey Part Number
5730-M22-WRK-K11-ND
Manufacturer
Manufacturer Product Number
M22-WRK-K11
Description
NON-ILL 2POS MTN SEL SW THB-GP S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 6A (AC), 3A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 3A (DC)
Manufacturer
Eaton Electrical
Voltage Rating - DC
24 V
Series
Illumination
Non-Illuminated
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 22.50mm Dia
Circuit
DPST-NO/NC
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
2
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Off, Off-On
Approval Agency
CCC, CSA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$72.48000$72.48
10$61.60500$616.05
25$57.74880$1,443.72
50$54.99440$2,749.72
100$52.37250$5,237.25
250$49.09812$12,274.53
Manufacturers Standard Package