
M22-WK3-K22-P | |
|---|---|
DigiKey Part Number | 5730-M22-WK3-K22-P-ND |
Manufacturer | |
Manufacturer Product Number | M22-WK3-K22-P |
Description | 3POS MOM SELECTR SW,1NO/1NC,LGND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 6A (AC), 3A (DC) 115 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit DPST-NO/NC | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Approval Agency CCC, CSA |
Current Rating (Amps) 6A (AC), 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.91000 | $118.91 |

