



M22-CK20 | |
|---|---|
DigiKey Part Number | 5730-M22-CK20-ND |
Manufacturer | |
Manufacturer Product Number | M22-CK20 |
Description | CONTACT BLOCK 2NO CAGE CLAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO x 2 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
EDA/CAD Models | M22-CK20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO x 2 | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 6A @ 240VAC, 3A @ 24V DC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 and M22M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.50000 | $61.50 |
| 10 | $52.27200 | $522.72 |
| 25 | $48.99960 | $1,224.99 |
| 50 | $46.66240 | $2,333.12 |
| 100 | $44.43720 | $4,443.72 |
| 250 | $41.65884 | $10,414.71 |



