Non-Locking Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-S11S-ZB

DigiKey Part Number
5730-LS-S11S-ZB-ND
Manufacturer
Manufacturer Product Number
LS-S11S-ZB
Description
IEC DOOR INTERLOCK,1NO/1NC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Datasheet
 Datasheet
EDA/CAD Models
LS-S11S-ZB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
230VAC, 24VDC
Manufacturer
Eaton Electrical
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Non-Locking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Approval Agency
UL
Current Rating (Amps)
6A (AC), 3A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$318.01000$318.01
10$283.15200$2,831.52
25$270.34760$6,758.69
50$261.04020$13,052.01
Manufacturers Standard Package