
FAZ-D25/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D25/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D25/2 |
Description | FAZ UL 1077 2P 25A D CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D25/2 Models |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CE, CSA C22.2 No 235, EN 45545-2, EN 60947-2, EN 60898, IEC 60898, IEC 60947-2, IEC 61373, UL 1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.59000 | $134.59 |
| 5 | $111.61800 | $558.09 |
| 10 | $102.93900 | $1,029.39 |
| 50 | $85.16520 | $4,258.26 |
| 100 | $78.41890 | $7,841.89 |

