Circuit Breaker Thermal Magnetic 6A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-B6/1-NA-SP

DigiKey Part Number
5730-FAZ-B6/1-NA-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-B6/1-NA-SP
Description
FAZ-NA UL 489 MCB 480VAC 1P 6A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$74.89000$74.89
5$62.12400$310.62
10$57.30400$573.04
50$47.44460$2,372.23
100$43.70500$4,370.50
250$39.17244$9,793.11
Manufacturers Standard Package