
E59-M30C129C02-D1 | |
|---|---|
DigiKey Part Number | 5730-E59-M30C129C02-D1-ND |
Manufacturer | |
Manufacturer Product Number | E59-M30C129C02-D1 |
Description | 30MM IPROX CLONE,DC,UNS 29MM SN, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Electrical | Material - Body Stainless Steel |
Series | Voltage - Supply 6V ~ 48V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Sensing Distance 1.181" (30mm) | Indicator LED |
Output Type NPN/PNP-NO | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.26000 | $305.26 |
| 5 | $285.53200 | $1,427.66 |
| 10 | $278.17100 | $2,781.71 |
| 25 | $269.36080 | $6,734.02 |
| 50 | $263.32740 | $13,166.37 |

