
E50BR1 | |
|---|---|
DigiKey Part Number | 5730-E50BR1-ND |
Manufacturer | |
Manufacturer Product Number | E50BR1 |
Description | E50 HEAVY DUTY LIMIT SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Eaton Electrical | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPDT | Mechanical Life 13,000,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 10A (AC), 1A (DC) | Operating Temperature -12°C ~ 93°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $637.01000 | $637.01 |
| 10 | $527.31900 | $5,273.19 |
| 25 | $489.04920 | $12,226.23 |

