New at DigiKey
Voltage Sensing AC/DC 190 ~ 500VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D65VMLS480C

DigiKey Part Number
5730-D65VMLS480C-ND
Manufacturer
Manufacturer Product Number
D65VMLS480C
Description
190-500V SURFACE MT UNIV VOLT MO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 190 ~ 500VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC/DC
Trip Status
Energized High/Low
Trip Range
-
Delay Time
0.1 Sec ~ 20 Sec
Voltage - Supply
190 ~ 500VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
10A @ 277VAC/30VDC
Mounting Type
DIN Rail
Operating Temperature
-28°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,415.84000$1,415.84
Manufacturers Standard Package