New at DigiKey
Reversing Relay 208V Supply 270A 208V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN15SN3T

DigiKey Part Number
5730-CN15SN3T-ND
Manufacturer
Manufacturer Product Number
CN15SN3T
Description
NEMAMAGCONTACTOR, NONREVERSING,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Reversing Relay 208V Supply 270A 208V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Eaton Electrical
Voltage - Load
208V
Series
Current - Output
270A
Packaging
Box
Wattage - Load
149.14 kW
Part Status
Active
Voltage - Supply
208V
Type
Module
Mounting Type
Panel Mount
Motor Type
AC Motor
Operating Temperature
-20°C ~ 65°C
Control / Drive Type
Reversing Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$10,312.79000$10,312.79
Manufacturers Standard Package