
CN15AN3AB | |
|---|---|
DigiKey Part Number | 5730-CN15AN3AB-ND |
Manufacturer | |
Manufacturer Product Number | CN15AN3AB |
Description | NEMAMAGCONTACTOR,NONREVERSING,11 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Voltage 110 ~ 120VAC |
Manufacturer Eaton Electrical | Contact Form 3PST-NO (3 Form A) |
Series | Contact Rating (Current) 9 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $514.48000 | $514.48 |
| 10 | $437.38400 | $4,373.84 |

