
C25DNJ350A | |
|---|---|
DigiKey Part Number | 5730-C25DNJ350A-ND |
Manufacturer | |
Manufacturer Product Number | C25DNJ350A |
Description | DEFPURPOSEMAGCONTACTOR,110-120VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Eaton Electrical | Contact Rating (Current) 50 A |
Packaging Box | Switching Voltage 575VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 70°C |
Coil Voltage 110 ~ 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $391.84000 | $391.84 |
| 10 | $348.86900 | $3,488.69 |
| 25 | $333.08680 | $8,327.17 |

