
C22S-D-S-K11 | |
|---|---|
DigiKey Part Number | 5730-C22S-D-S-K11-ND |
Manufacturer | |
Manufacturer Product Number | C22S-D-S-K11 |
Description | NON-ILL MOM PB BLK-BZL FLSH BLK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (AC), 3A (DC) | Electrical Life 400,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.38000 | $55.38 |
| 10 | $47.07400 | $470.74 |
| 25 | $44.12680 | $1,103.17 |
| 50 | $42.02200 | $2,101.10 |
| 100 | $40.01800 | $4,001.80 |
| 250 | $37.51564 | $9,378.91 |

