
AN59NN0C5E140 | |
|---|---|
DigiKey Part Number | 5730-AN59NN0C5E140-ND |
Manufacturer | |
Manufacturer Product Number | AN59NN0C5E140 |
Description | NEMAMAGMOTORSTARTER,ELECTRIC,440 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 440 ~ 480VAC Supply 135A 480V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Eaton Electrical | Voltage - Load 480V |
Series | Current - Output 135A |
Packaging Box | Wattage - Load 74.57 kW |
Part Status Active | Voltage - Supply 440 ~ 480VAC |
Type Module | Interface CAN, EtherCAT, Modbus TCP, RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter, Reversible | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,225.71000 | $11,225.71 |

