
AN59AN0B5E020 | |
|---|---|
DigiKey Part Number | 5730-AN59AN0B5E020-ND |
Manufacturer | |
Manufacturer Product Number | AN59AN0B5E020 |
Description | NEMAMAGMOTORSTARTER,ELECTRIC,220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 220 ~ 240VAC Supply 9A 240V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Eaton Electrical | Voltage - Load 240V |
Series | Current - Output 9A |
Packaging Box | Wattage - Load 1.491 kW |
Part Status Active | Voltage - Supply 220 ~ 240VAC |
Type Module | Interface CAN, EtherCAT, Modbus TCP, RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter, Reversible | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,373.52000 | $1,373.52 |

